
MYTNC1R86RELA2RA-EVM | |
|---|---|
DigiKey Part Number | 811-MYTNC1R86RELA2RA-EVM-ND |
Manufacturer | |
Manufacturer Product Number | MYTNC1R86RELA2RA-EVM |
Description | EVAL BOARD FOR MYTNC1R86RELA2RA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | MYTNC1R86RELA2RA - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Murata Power Solutions Inc. | Voltage - Input 6V ~ 14.4V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MYTNC1R86RELA2RA |
Voltage - Output 0.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,15000 € | 54,15 € |
| Unit Price without VAT: | 54,15000 € |
|---|---|
| Unit Price with VAT: | 65,52150 € |

