
MTC1S2403MC-R13 | |
|---|---|
DigiKey Part Number | 811-3080-2-ND - Tape & Reel (TR) 811-3080-1-ND - Cut Tape (CT) 811-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC1S2403MC-R13 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1S2403MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 6 Leads | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 6,56400 € | 32,82 € |
| 10 | 6,45800 € | 64,58 € |
| 25 | 6,32040 € | 158,01 € |
| 50 | 6,21760 € | 310,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,05827 € | 908,74 € |
| 300 | 5,95967 € | 1.787,90 € |
| 450 | 5,90264 € | 2.656,19 € |
| 750 | 5,83155 € | 4.373,66 € |
| 1.050 | 5,78516 € | 6.074,42 € |
| 1.500 | 5,73633 € | 8.604,49 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,25220 € |

