
MMV1S0524SC | |
|---|---|
DigiKey Part Number | 811-3090-ND |
Manufacturer | |
Manufacturer Product Number | MMV1S0524SC |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 41.7mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MMV1S0524SC Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 41.7mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 5 | 5,89400 € | 29,47 € |
| 10 | 5,79800 € | 57,98 € |
| 25 | 5,67400 € | 141,85 € |
| 50 | 5,58180 € | 279,09 € |
| 100 | 5,49100 € | 549,10 € |
| 250 | 5,37328 € | 1.343,32 € |
| 500 | 5,28574 € | 2.642,87 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,40520 € |

