
50225AC | |
|---|---|
DigiKey Part Number | 811-50225ACTR-ND - Tape & Reel (TR) 811-50225ACCT-ND - Cut Tape (CT) 811-50225ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50225AC |
Description | CMC 2.2MH 500MA 4LN SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 4 Line Common Mode Choke Surface Mount 500mA DCR 480mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 2.2 mH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 480mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.280" W (6.00mm x 7.10mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,60080 € | 15,02 € |
| 50 | 0,56640 € | 28,32 € |
| 100 | 0,53400 € | 53,40 € |
| 250 | 0,49404 € | 123,51 € |
| 500 | 0,46584 € | 232,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43926 € | 439,26 € |
| 2.000 | 0,41423 € | 828,46 € |
| 3.000 | 0,40026 € | 1.200,78 € |
| 5.000 | 0,38336 € | 1.916,80 € |
| 7.000 | 0,37263 € | 2.608,41 € |
| 10.000 | 0,36159 € | 3.615,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

