Isolated Module DC DC Converter 2 Output 15V -4V 316mA, 316mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ6D1215040MC-R7

DigiKey Part Number
811-MGJ6D1215040MC-R7TR-ND - Tape & Reel (TR)
811-MGJ6D1215040MC-R7CT-ND - Cut Tape (CT)
811-MGJ6D1215040MC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ6D1215040MC-R7
Description
POWERM
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -4V 316mA, 316mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-4V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
316mA, 316mA
Power (Watts)
6 W
Voltage - Isolation
5.7 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
1.23" L x 0.89" W x 0.56" H (31.2mm x 22.6mm x 14.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,89000 €14,89 €
514,33400 €71,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2313,82783 €318,04 €
Manufacturers Standard Package
Unit Price without VAT:14,89000 €
Unit Price with VAT:18,01690 €