Isolated Module DC DC Converter 1 Output 53V 19A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF0719V1PC

DigiKey Part Number
811-3795-ND
Manufacturer
Manufacturer Product Number
ICF0719V1PC
Description
DC DC CONVERTER 53V 1.007KW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 53V 19A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.007 kW
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
96.4%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Full Brick
Voltage - Input (Max)
36V
Size / Dimension
4.70" L x 2.50" W x 0.52" H (119.4mm x 63.5mm x 13.2mm)
Voltage - Output 1
Supplier Device Package
Full Brick
Current - Output (Max)
19A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.