MFR Recommended

DVE0125V2NC | |
|---|---|
DigiKey Part Number | DVE0125V2NC-ND |
Manufacturer | |
Manufacturer Product Number | DVE0125V2NC |
Description | DC DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DVE0125V2NC Models |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 94.6% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module (15 Leads), 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.46" H (58.4mm x 22.9mm x 11.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DVE0125V2NBC | Murata Power Solutions Inc. | 172 | 811-3173-ND | 68,94000 € | MFR Recommended |


