
DMS-20LCD-3-9B-C | |
|---|---|
DigiKey Part Number | DMS-20LCD-3-9B-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-3-9B-C |
Description | VOLTMETER 200V LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Aqua Backlight Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer Murata Power Solutions Inc. | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 9VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Obsolete | Mounting Type Panel Mount - Bezel |
Type Voltmeter | Termination Style Screw Terminal |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±200V | Weight 0.024 lb (10.89 g) |
Display Type LCD - Black Characters, Aqua Backlight | Base Product Number |

