
78SRH-3.3/2-C | |
|---|---|
DigiKey Part Number | 811-2656-ND |
Manufacturer | |
Manufacturer Product Number | 78SRH-3.3/2-C |
Description | DC DC CONVERTER 3.3V 7W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 2A 8V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78SRH-3.3/2-C Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 7 W |
Series | Applications ITE (Commercial) |
Packaging Box | Features OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Type Linear Regulator Replacement | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 8V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.85" L x 0.80" W x 0.28" H (21.6mm x 20.3mm x 7.1mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OKI-78SR-3.3/1.5-W36H-C | Murata Power Solutions Inc. | 26.235 | 811-3014-ND | 20,32000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 5 | 13,76200 € | 68,81 € |
| 10 | 13,53900 € | 135,39 € |
| 25 | 13,24880 € | 331,22 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,30300 € |

