Similar

45682C | |
|---|---|
DigiKey Part Number | 811-1165-2-ND - Tape & Reel (TR) 811-1165-1-ND - Cut Tape (CT) 811-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45682C |
Description | FIXED IND 6.8UH 2.6A 66 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 2.6 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45682C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.140" (3.55mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPSC000707346R8M00 | Pulse Electronics | 0 | 553-BPSC000707346R8M00TR-ND | 0,31378 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53250 € | 53,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43800 € | 438,00 € |
| 2.000 | 0,41305 € | 826,10 € |
| 3.000 | 0,39912 € | 1.197,36 € |
| 5.000 | 0,38226 € | 1.911,30 € |
| 7.000 | 0,37157 € | 2.600,99 € |
| 10.000 | 0,36056 € | 3.605,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |


