
45103C | |
|---|---|
DigiKey Part Number | 811-1154-2-ND - Tape & Reel (TR) 811-1154-1-ND - Cut Tape (CT) 811-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45103C |
Description | FIXED IND 10UH 2.2A 82 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 2.2 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 45103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,53930 € | 53,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44352 € | 443,52 € |
| 2.000 | 0,41825 € | 836,50 € |
| 3.000 | 0,40415 € | 1.212,45 € |
| 5.000 | 0,38708 € | 1.935,40 € |
| 7.000 | 0,37624 € | 2.633,68 € |
| 10.000 | 0,36510 € | 3.651,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

