39H102C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 1.719
Unit Price: 1,81000 €
Datasheet
1 µH Unshielded Wirewound Inductor 17.5 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39H102C

DigiKey Part Number
811-2554-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
39H102C
Description
FIXED IND 1UH 17.5A 2.5 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 17.5 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
39H102C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.5mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.508" L x 0.508" W (12.90mm x 12.90mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEP125NP-1R0MC-HSumida America Inc.1.719308-1518-1-ND1,81000 €Similar
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,08227 €595,25 €
Manufacturers Standard Package
Unit Price without VAT:1,08227 €
Unit Price with VAT:1,30955 €