5.7 µH Unshielded Wirewound Inductor 5.8 A 11.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38L572C

DigiKey Part Number
811-2525-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
38L572C
Description
FIXED IND 5.7UH 5.8A 11.9 MOHM
Customer Reference
Detailed Description
5.7 µH Unshielded Wirewound Inductor 5.8 A 11.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
38L572C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11.9mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Tolerance
±20%
Height - Seated (Max)
0.220" (5.60mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
7.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6500,93665 €608,82 €
Manufacturers Standard Package
Unit Price without VAT:0,93665 €
Unit Price with VAT:1,13335 €