
33681C | |
|---|---|
DigiKey Part Number | 811-1240-ND |
Manufacturer | |
Manufacturer Product Number | 33681C |
Description | FIXED IND 680UH 920MA 183 MOHM |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 920 mA 183mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 183mOhm Max |
Mfr | Q @ Freq 0.64 @ 800kHz |
Series | Frequency - Self Resonant 900kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Inductance Frequency - Test 800 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical, 4 Leads (Open) |
Tolerance ±15% | Size / Dimension 1.142" L x 0.642" W (29.00mm x 16.30mm) |
Current Rating (Amps) | Height - Seated (Max) 1.220" (31.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1,60875 € | 64,35 € |
| Unit Price without VAT: | 1,60875 € |
|---|---|
| Unit Price with VAT: | 1,94659 € |

