1 mH Unshielded Toroidal Inductor 760 mA 221mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33102C

DigiKey Part Number
811-1230-ND
Manufacturer
Manufacturer Product Number
33102C
Description
FIXED IND 1MH 760MA 221 MOHM TH
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 760 mA 221mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
221mOhm Max
Mfr
Q @ Freq
0.85 @ 800kHz
Series
Frequency - Self Resonant
700kHz
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Inductance Frequency - Test
800 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical, 4 Leads (Open)
Tolerance
±15%
Size / Dimension
1.142" L x 0.642" W (29.00mm x 16.30mm)
Current Rating (Amps)
Height - Seated (Max)
1.220" (31.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,86400 €18,64 €
401,65700 €66,28 €
801,56238 €124,99 €
1201,50958 €181,15 €
2801,40493 €393,38 €
5201,33321 €693,27 €
1.0001,26152 €1.261,52 €
2.5201,16689 €2.940,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,74670 €