
32102C | |
|---|---|
DigiKey Part Number | 811-1217-ND |
Manufacturer | |
Manufacturer Product Number | 32102C |
Description | FIXED IND 1MH 450MA 568 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 450 mA 568mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 568mOhm Max |
Mfr | Q @ Freq 1.2 @ 800kHz |
Series | Frequency - Self Resonant 1MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 800 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical, 4 Leads (Open) |
Tolerance ±15% | Size / Dimension 0.846" L x 0.394" W (21.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.945" (24.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,63800 € | 40,95 € |
| 60 | 1,52083 € | 91,25 € |
| 120 | 1,43383 € | 172,06 € |
| 300 | 1,32670 € | 398,01 € |
| 540 | 1,26231 € | 681,65 € |
| 1.020 | 1,19623 € | 1.220,15 € |
| 2.520 | 1,10833 € | 2.792,99 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

