Similar

26S150C | |
|---|---|
DigiKey Part Number | 26S150C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26S150C |
Description | FIXED IND 15UH 2.45A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.45 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 26S150C Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Frequency - Self Resonant 19.7MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.496" L x 0.181" W (12.60mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-150M | Bourns Inc. | 26.754 | 118-SRR1240-150MCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85628 € | 428,14 € |
| Unit Price without VAT: | 0,85628 € |
|---|---|
| Unit Price with VAT: | 1,03610 € |


