Similar
Similar

24S120C | |
|---|---|
DigiKey Part Number | 24S120C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24S120C |
Description | FIXED IND 12UH 1.5A 74 MOHM SMD |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 1.5 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 74mOhm Max |
Mfr | Frequency - Self Resonant 29MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.280" W (7.70mm x 7.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM74SB-120M-RC | Bourns Inc. | 0 | PM74SB-120M-RC-ND | 0,74288 € | Similar |
| SRR7045-120M | Bourns Inc. | 0 | SRR7045-120M-ND | 0,30788 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62323 € | 623,23 € |
| Unit Price without VAT: | 0,62323 € |
|---|---|
| Unit Price with VAT: | 0,75411 € |



