
22R686C | |
|---|---|
DigiKey Part Number | 811-1286-ND |
Manufacturer | |
Manufacturer Product Number | 22R686C |
Description | FIXED IND 68MH 18MA 242 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 mH Unshielded Wirewound Inductor 18 mA 242Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 22R686C Models |
Category | DC Resistance (DCR) 242Ohm Max |
Mfr | Q @ Freq 70 @ 50kHz |
Series | Frequency - Self Resonant 200kHz |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.256" Dia (6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.413" (10.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,87080 € | 21,77 € |
| 50 | 0,82100 € | 41,05 € |
| 100 | 0,77400 € | 77,40 € |
| 300 | 0,70507 € | 211,52 € |
| 500 | 0,67522 € | 337,61 € |
| 1.000 | 0,63671 € | 636,71 € |
| 2.500 | 0,58924 € | 1.473,10 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

