
19R154C | |
|---|---|
DigiKey Part Number | 811-3492-ND |
Manufacturer | |
Manufacturer Product Number | 19R154C |
Description | FIXED IND 150UH 1.9A 129 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1.9 A 129mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 19R154C Models |
Category | DC Resistance (DCR) 129mOhm Max |
Mfr | Operating Temperature -40°C ~ 95°C |
Series | Inductance Frequency - Test 1 kHz |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Vertical Cylinder |
Type Wirewound | Supplier Device Package Radial Lead |
Inductance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.827" (21.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,52200 € | 38,05 € |
| 80 | 1,37888 € | 110,31 € |
| 160 | 1,30013 € | 208,02 € |
| 320 | 1,22597 € | 392,31 € |
| 560 | 1,16923 € | 654,77 € |
| 1.040 | 1,10961 € | 1.153,99 € |
| 2.560 | 1,02838 € | 2.632,65 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

