
15682C | |
|---|---|
DigiKey Part Number | 811-3865-ND |
Manufacturer | |
Manufacturer Product Number | 15682C |
Description | FIXED IND 6.8UH 10.2A 8.04 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 10.2 A 8.04mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 15682C Models |
Category | DC Resistance (DCR) 8.04mOhm Max |
Mfr | Q @ Freq 133 @ 1MHz |
Series | Frequency - Self Resonant 46MHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.661" Dia (16.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.839" (21.30mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-6R8M-RC | Bourns Inc. | 0 | 1110-6R8M-RC-ND | 3,69829 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

