
15334C | |
|---|---|
DigiKey Part Number | 15334C-ND |
Manufacturer | |
Manufacturer Product Number | 15334C |
Description | FIXED IND 330UH 1.71A 263 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 1.71 A 263mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 15334C Models |
Category | DC Resistance (DCR) 263mOhm Max |
Mfr | Q @ Freq 68 @ 20kHz |
Series | Frequency - Self Resonant 1.6MHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.661" Dia (16.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.839" (21.30mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-331K-RC | Bourns Inc. | 301 | M8346-ND | 7,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

