
15102C | |
|---|---|
DigiKey Part Number | 15102C-ND |
Manufacturer | |
Manufacturer Product Number | 15102C |
Description | FIXED IND 1UH 16.2A 2.76 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 16.2 A 2.76mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.76mOhm Max |
Mfr | Q @ Freq 151 @ 1MHz |
Series | Frequency - Self Resonant 142MHz |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.661" Dia (16.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.839" (21.30mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-1R0M-RC | Bourns Inc. | 0 | 1110-1R0M-RC-ND | 4,24181 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,80300 € | 18,03 € |
| 40 | 1,60325 € | 64,13 € |
| 80 | 1,51163 € | 120,93 € |
| 120 | 1,46058 € | 175,27 € |
| 280 | 1,35929 € | 380,60 € |
| 520 | 1,28992 € | 670,76 € |
| 1.000 | 1,22053 € | 1.220,53 € |
| 2.520 | 1,12896 € | 2.844,98 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |

