
13R682C | |
|---|---|
DigiKey Part Number | 811-2039-ND |
Manufacturer | |
Manufacturer Product Number | 13R682C |
Description | FIXED IND 6.8UH 3.5A 23 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 3.5 A 23mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 13R682C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63160 € | 15,79 € |
| 50 | 0,59560 € | 29,78 € |
| 200 | 0,52935 € | 105,87 € |
| 400 | 0,49915 € | 199,66 € |
| 600 | 0,48227 € | 289,36 € |
| 1.000 | 0,46184 € | 461,84 € |
| 2.600 | 0,42596 € | 1.107,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

