32 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

XRCGB32M000F0L00R0

DigiKey Part Number
490-18333-2-ND - Tape & Reel (TR)
490-18333-1-ND - Cut Tape (CT)
490-18333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F0L00R0
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±100ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F0L00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
6pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,22000 €2,20 €
250,20800 €5,20 €
500,19940 €9,97 €
1000,19120 €19,12 €
2500,18084 €45,21 €
5000,17332 €86,66 €
1.0000,16616 €166,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15851 €475,53 €
6.0000,15195 €911,70 €
9.0000,14824 €1.334,16 €
15.0000,14370 €2.155,50 €
21.0000,14079 €2.956,59 €
30.0000,13776 €4.132,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €