New at DigiKey
30 MHz ±15ppm Crystal 8pF 65 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRCGB30M000FBV1BR0

DigiKey Part Number
490-XRCGB30M000FBV1BR0TR-ND - Tape & Reel (TR)
490-XRCGB30M000FBV1BR0CT-ND - Cut Tape (CT)
490-XRCGB30M000FBV1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB30M000FBV1BR0
Description
CRYSTAL 30.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 8pF 65 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
65 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±45ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±15ppm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24100 €2,41 €
250,22800 €5,70 €
500,21860 €10,93 €
1000,20960 €20,96 €
2500,19816 €49,54 €
5000,18996 €94,98 €
1.0000,18211 €182,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17371 €521,13 €
6.0000,16653 €999,18 €
9.0000,16246 €1.462,14 €
15.0000,15749 €2.362,35 €
21.0000,15430 €3.240,30 €
30.0000,15098 €4.529,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €