
XRCGB30M000FBV1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB30M000FBV1AR0TR-ND - Tape & Reel (TR) 490-XRCGB30M000FBV1AR0CT-ND - Cut Tape (CT) 490-XRCGB30M000FBV1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB30M000FBV1AR0 |
Description | CRYSTAL 30.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 6pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 65 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±45ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±15ppm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22800 € | 5,70 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,20960 € | 20,96 € |
| 250 | 0,19816 € | 49,54 € |
| 500 | 0,18996 € | 94,98 € |
| 1.000 | 0,18211 € | 182,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17371 € | 521,13 € |
| 6.000 | 0,16653 € | 999,18 € |
| 9.000 | 0,16246 € | 1.462,14 € |
| 15.000 | 0,15749 € | 2.362,35 € |
| 21.000 | 0,15430 € | 3.240,30 € |
| 30.000 | 0,15098 € | 4.529,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

