
WIT2410DK | |
|---|---|
DigiKey Part Number | 583-1099-ND |
Manufacturer | |
Manufacturer Product Number | WIT2410DK |
Description | DEVELOPMENT KIT, 2 WIT2410M MODU |
Customer Reference | |
Detailed Description | WIT2410 - Modem Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modem | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | WIT2410 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Modem | |
Base Product Number |

