TZB4Z100AB10R00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Voltronics
In Stock: 6.051
Unit Price: 2,88000 €
Datasheet
3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZB4Z100AB10R00

DigiKey Part Number
490-7149-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZB4Z100AB10R00
Description
CAP TRIMMER 3-10PF 100V SMD
Customer Reference
Detailed Description
3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZB4Z100AB10R00 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
500 @ 1MHz
Series
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.126" (3.20mm)
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Capacitance Range
3 ~ 10pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JZ100Knowles Voltronics6.0511674-1002-1-ND2,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types