SFECS10M7HA00-R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 9.000
Unit Price: 0,83375 €
Datasheet
10.7MHz Center FM Ceramic Filter 180 kHz 330Ohm 1412 (3531 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFECS10M7HA00-R0

DigiKey Part Number
490-SFECS10M7HA00-R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFECS10M7HA00-R0
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 180 kHz 330Ohm 1412 (3531 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10.7MHz Center
Impedance
330Ohm
Bandwidth
180 kHz
Insertion Loss
4.5dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
1412 (3531 Metric), 4 PC Pad
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.