
SCA820-D04-10 | |
|---|---|
DigiKey Part Number | SCA820-D04-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA820-D04-10 |
Description | ACCELEROMETER 2G SPI 12SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±2g 30Hz ~ 80Hz 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 900 | |
Sensitivity (mV/g) | - | |
Bandwidth | 30Hz ~ 80Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Supplier Device Package | 12-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,74152 € | 14.741,52 € |
| Unit Price without VAT: | 14,74152 € |
|---|---|
| Unit Price with VAT: | 17,83724 € |

