
SCA3000-D01DEMO | |
|---|---|
DigiKey Part Number | 551-1041-ND |
Manufacturer | |
Manufacturer Product Number | SCA3000-D01DEMO |
Description | SCA3000-D01 DEMOKIT |
Customer Reference | |
Detailed Description | SCA3000 Series MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g | |
Interface | USB | |
Sensitivity | 1333 counts/g | |
Voltage - Supply | 2.35V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SCA3000 Series | |
Note | - | |
Base Product Number |

