
RO3118D | |
|---|---|
DigiKey Part Number | RO3118D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3118D |
Description | SAW RESONATOR 318.0MHZ SM3838-6 |
Customer Reference | |
Detailed Description | 318 MHz SAW Resonator Built in Capacitor 2.8 pF 0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 318 MHz | |
Frequency Stability | 0.032ppm | |
Frequency Tolerance | ±75kHz | |
Features | Built in Capacitor | |
Capacitance | 2.8 pF | |
Impedance | 1 MOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height | 0.055" (1.40mm) | |
Base Product Number |

