0.1 µF ±10% 100V Ceramic Capacitor XAN Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHSN12A104K1M2H01A

DigiKey Part Number
490-18006-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHSN12A104K1M2H01A
Description
CAP CER 0.1UF 100V XAN RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor XAN Radial
Datasheet
 Datasheet
EDA/CAD Models
RHSN12A104K1M2H01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types