
RDER73A152K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9275-1-ND - Cut Tape (CT) 490-9275-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A152K2M1H03A |
Description | CAP CER 1500PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A152K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,29040 € | 14,52 € |
| 100 | 0,26250 € | 26,25 € |
| 500 | 0,21554 € | 107,77 € |
| 1.000 | 0,20101 € | 201,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18366 € | 367,32 € |
| 4.000 | 0,17410 € | 696,40 € |
| 6.000 | 0,16931 € | 1.015,86 € |
| 10.000 | 0,16401 € | 1.640,10 € |
| 14.000 | 0,16091 € | 2.252,74 € |
| 20.000 | 0,15792 € | 3.158,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

