2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H222K0M1H03A

DigiKey Part Number
490-9158-1-ND - Cut Tape (CT)
490-9158-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H222K0M1H03A
Description
CAP CER 2200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H222K0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27300 €2,73 €
500,20440 €10,22 €
1000,18330 €18,33 €
5000,14788 €73,94 €
1.0000,13693 €136,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12427 €248,54 €
4.0000,11707 €468,28 €
6.0000,11346 €680,76 €
10.0000,10946 €1.094,60 €
14.0000,10713 €1.499,82 €
20.0000,10488 €2.097,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €