
RDER71H155K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9155-1-ND - Cut Tape (CT) 490-9155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H155K2S1H03A |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H155K2S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,33100 € | 16,55 € |
| 100 | 0,30030 € | 30,03 € |
| 500 | 0,24852 € | 124,26 € |
| 1.000 | 0,23253 € | 232,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22375 € | 447,50 € |
| 4.000 | 0,19500 € | 780,00 € |
| 6.000 | 0,19111 € | 1.146,66 € |
| 10.000 | 0,18713 € | 1.871,30 € |
| 14.000 | 0,18529 € | 2.594,06 € |
| 20.000 | 0,18479 € | 3.695,80 € |
| 24.000 | 0,18322 € | 4.397,28 € |
| 48.000 | 0,17211 € | 8.261,28 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

