330 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A331K0M1H03A

DigiKey Part Number
490-7588-1-ND - Cut Tape (CT)
490-7588-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A331K0M1H03A
Description
CAP CER 330PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A331K0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27600 €2,76 €
500,20740 €10,37 €
1000,18600 €18,60 €
5000,15022 €75,11 €
1.0000,13913 €139,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12630 €252,60 €
4.0000,11901 €476,04 €
6.0000,11537 €692,22 €
10.0000,11132 €1.113,20 €
14.0000,10896 €1.525,44 €
20.0000,10668 €2.133,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €