
RCER72A105K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7572-1-ND - Cut Tape (CT) 490-7572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A105K2M1H03A |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A105K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,35720 € | 17,86 € |
| 100 | 0,32430 € | 32,43 € |
| 500 | 0,26874 € | 134,37 € |
| 1.000 | 0,25158 € | 251,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23067 € | 461,34 € |
| 4.000 | 0,21938 € | 877,52 € |
| 6.000 | 0,21372 € | 1.282,32 € |
| 10.000 | 0,20745 € | 2.074,50 € |
| 14.000 | 0,20378 € | 2.852,92 € |
| 20.000 | 0,20026 € | 4.005,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

