0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H474K1DBH03A

DigiKey Part Number
490-7553-1-ND - Cut Tape (CT)
490-7553-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H474K1DBH03A
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H474K1DBH03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER71H474K1A2H03BMurata Electronics8490-12880-ND0,52000 €Direct
RCER71H474K1M1H03AMurata Electronics897490-7554-1-ND0,54000 €Similar
AR305C474K4RKYOCERA AVX195478-4503-ND1,66000 €Similar
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,32800 €3,28 €
500,24840 €12,42 €
1000,22370 €22,37 €
5000,18226 €91,13 €
1.0000,16944 €169,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,15435 €308,70 €
4.0000,14592 €583,68 €
6.0000,14170 €850,20 €
10.0000,13702 €1.370,20 €
14.0000,13429 €1.880,06 €
20.0000,13166 €2.633,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €