
RCER71H474K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7553-1-ND - Cut Tape (CT) 490-7553-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H474K1DBH03A |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H474K1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H474K1A2H03B | Murata Electronics | 8 | 490-12880-ND | 0,52000 € | Direct |
| RCER71H474K1M1H03A | Murata Electronics | 897 | 490-7554-1-ND | 0,54000 € | Similar |
| AR305C474K4R | KYOCERA AVX | 195 | 478-4503-ND | 1,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,22370 € | 22,37 € |
| 500 | 0,18226 € | 91,13 € |
| 1.000 | 0,16944 € | 169,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15435 € | 308,70 € |
| 4.000 | 0,14592 € | 583,68 € |
| 6.000 | 0,14170 € | 850,20 € |
| 10.000 | 0,13702 € | 1.370,20 € |
| 14.000 | 0,13429 € | 1.880,06 € |
| 20.000 | 0,13166 € | 2.633,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

