Direct
Upgrade
Upgrade
Similar

RCER71H332K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7539-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H332K0DBH03A |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H332K0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H332K0A2H03B | Murata Electronics | 0 | RCER71H332K0A2H03B-ND | 0,12535 € | Direct |
| RCER72A332K0A2H03B | Murata Electronics | 0 | RCER72A332K0A2H03B-ND | 0,12685 € | Upgrade |
| RCER72A332K0DBH03A | Murata Electronics | 0 | 490-7589-3-ND | 0,12288 € | Upgrade |
| RCER71H332K0K1H03B | Murata Electronics | 0 | RCER71H332K0K1H03B-ND | 0,12549 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12495 € | 249,90 € |
| Unit Price without VAT: | 0,12495 € |
|---|---|
| Unit Price with VAT: | 0,15119 € |



