Direct
Upgrade
Upgrade

RCER71H331K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7537-1-ND - Cut Tape (CT) 490-7537-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H331K0DBH03A |
Description | CAP CER 330PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H331K0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18660 € | 18,66 € |
| 500 | 0,15052 € | 75,26 € |
| 1.000 | 0,13939 € | 139,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12652 € | 253,04 € |
| 4.000 | 0,11920 € | 476,80 € |
| 6.000 | 0,11553 € | 693,18 € |
| 10.000 | 0,11147 € | 1.114,70 € |
| 14.000 | 0,10909 € | 1.527,26 € |
| 20.000 | 0,10681 € | 2.136,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |


