
RCER71E475K2DBH03A | |
|---|---|
DigiKey Part Number | 490-7508-1-ND - Cut Tape (CT) 490-7508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E475K2DBH03A |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E475K2DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71E475K2A2H03B | Murata Electronics | 1.416 | RCER71E475K2A2H03B-ND | 0,70000 € | Direct |
| RCER71E475K2M1H03A | Murata Electronics | 6 | 490-7509-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,30200 € | 30,20 € |
| 500 | 0,24954 € | 124,77 € |
| 1.000 | 0,23334 € | 233,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20855 € | 417,10 € |
| 4.000 | 0,19808 € | 792,32 € |
| 6.000 | 0,19284 € | 1.157,04 € |
| 10.000 | 0,18702 € | 1.870,20 € |
| 14.000 | 0,18362 € | 2.570,68 € |
| 20.000 | 0,18036 € | 3.607,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

