


PTGL04AS560K6B51A0 | |
|---|---|
DigiKey Part Number | PTGL04AS560K6B51A0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL04AS560K6B51A0 |
Description | PTC RESET FUSE 140V 94MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 140V 94 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 500 mA |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 56 Ohms |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.177" Dia x 0.177" T (4.50mm x 4.50mm) |
Voltage - Max 140V | Height - Seated (Max) 0.374" (9.50mm) |
Current - Hold (Ih) (Max) 94 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 125 mA | Base Product Number |

