Ceramic PTC Resettable Fuse 16V 75 mA Ih Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 16V 75 mA Ih Surface Mount 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG21AR220MB1RK

DigiKey Part Number
PRG21AR220MB1RK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRG21AR220MB1RK
Description
PTC RESET FUSE 16V 75MA 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 16V 75 mA Ih Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG21AR220MB1RK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Voltage - Max
16V
Current - Hold (Ih) (Max)
75 mA
Current - Trip (It)
195 mA
Current - Max
900 mA
Resistance - 25°C (Typ)
22 Ohms
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20466 €613,98 €
Manufacturers Standard Package
Unit Price without VAT:0,20466 €
Unit Price with VAT:0,24764 €