



PRF21BB471QB5RA | |
|---|---|
DigiKey Part Number | 490-18169-2-ND - Tape & Reel (TR) 490-18169-1-ND - Cut Tape (CT) 490-18169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF21BB471QB5RA |
Description | SENSOR PTC 470OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF21BB471QB5RA Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 130°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package 0805 |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT08R472P100 | Eaton - Electronics Division | 3.992 | 283-PT08R472P100CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,23440 € | 23,44 € |
| 500 | 0,21012 € | 105,06 € |
| 1.000 | 0,20112 € | 201,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18173 € | 726,92 € |
| 8.000 | 0,17493 € | 1.399,44 € |
| 12.000 | 0,17122 € | 2.054,64 € |
| 20.000 | 0,16681 € | 3.336,20 € |
| 28.000 | 0,16405 € | 4.593,40 € |
| 40.000 | 0,16125 € | 6.450,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

