PRF15BE103RB6RC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 175
Unit Price: 0,27000 €
Datasheet
PTC Thermistor 10 kOhms 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRF15BE103RB6RC

DigiKey Part Number
490-14735-2-ND - Tape & Reel (TR)
490-14735-1-ND - Cut Tape (CT)
490-14735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF15BE103RB6RC
Description
SENSOR PTC 10KOHM 5DEGC 0402
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF15BE103RB6RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±5°C
Operating Temperature
-20°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes