2 Line Common Mode Choke Surface Mount 100 Ohms @ 10 MHz 15A DCR 2.3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT10HH101150PNL

DigiKey Part Number
490-12821-2-ND - Tape & Reel (TR)
490-12821-1-ND - Cut Tape (CT)
490-12821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT10HH101150PNL
Description
CMC 15A 2LN 100 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100 Ohms @ 10 MHz 15A DCR 2.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
PLT10HH101150PNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
100 Ohms @ 10 MHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
2.3mOhm
Voltage Rating - DC
300V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.358" W (12.90mm x 9.10mm)
Height (Max)
0.370" (9.40mm)
Package / Case
Vertical, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,34000 €9,34 €
107,61500 €76,15 €
257,02320 €175,58 €
506,60660 €330,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1256,09336 €761,67 €
2505,73156 €1.432,89 €
3755,52976 €2.073,66 €
6255,28546 €3.303,41 €
8755,16360 €4.518,15 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,30140 €