Similar
Similar

PLA10AN1321R7D2B | |
|---|---|
DigiKey Part Number | 490-8464-ND |
Manufacturer | |
Manufacturer Product Number | PLA10AN1321R7D2B |
Description | CMC 1.7A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.7A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300V |
Manufacturer Murata Electronics | Operating Temperature -25°C ~ 60°C |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.709" L x 0.630" W (18.00mm x 16.00mm) |
Part Status Obsolete | Height (Max) 0.689" (17.50mm) |
Filter Type Power Line | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALFT-03A-12 | Abracon LLC | 0 | 535-12497-ND | 1,52611 € | Similar |
| SSRH7HS-M17023 | KEMET | 63 | 399-17063-ND | 1,18000 € | Similar |



